
Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. This component offers two independent 2-line to 4-line decoding/demultiplexing functions with a maximum operating temperature of 125°C. It operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and exhibits a propagation delay of 10.5ns. The device supports through-hole mounting in a PDIP package with gold contact plating and is RoHS compliant.
Texas Instruments CD74ACT139EE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT139EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
