
Dual 2-to-4 line decoder/demultiplexer featuring two independent circuits. This CMOS device operates with a 5V supply voltage, accepting a range from 4.5V to 5.5V. It offers a 10.5ns propagation delay and a 12ns turn-on delay time, with a bandwidth of 100MHz. The surface mount SOIC package supports a wide operating temperature range of -55°C to 125°C, with output currents of 24mA (low level) and -24mA (high level).
Texas Instruments CD74ACT139M technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 1.375W |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT139M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
