
Dual 2-to-4 line decoder/demultiplexer featuring two independent circuits. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports single supply. CMOS technology ensures low quiescent current of 8uA. Offers a 10.5ns propagation delay and 12ns turn-on delay time, with a bandwidth of 100MHz. Designed for surface mounting in a 16-SOIC package with gold contact plating. Supports high and low level output currents of -24mA and 24mA respectively.
Texas Instruments CD74ACT139MG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT139MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
