
CMOS logic inverter with Schmitt trigger inputs, featuring 6 independent inverter circuits. This surface-mount component operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a 24mA output current capability and a propagation delay of 14.5ns. The 14-pin SOIC package measures 8.65mm in length and 3.91mm in width, with a height of 1.58mm. Operating temperature range is -55°C to 125°C.
Texas Instruments CD74ACT14M technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 13.2ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
