
Quad non-inverting 2-input multiplexer IC featuring 4 independent circuits, each with 2 input lines and 1 output line. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a bandwidth of 100MHz and a propagation delay of 9.5ns. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant with a maximum operating temperature of 125°C.
Texas Instruments CD74ACT157E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 950mW |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT157E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.