
Quad 2-to-1 line multiplexer, featuring true output logic. This integrated circuit operates with a single supply voltage range of 4.5V to 5.5V, supporting high and low level output currents of 24mA. With a propagation delay of 9.5ns, it offers 8 inputs and 4 outputs, organized into 4 independent circuits. The component is housed in a PDIP package for through-hole mounting and is RoHS compliant.
Texas Instruments CD74ACT157EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT157EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.