
Quad non-inverting 2-input multiplexer IC, featuring 4 independent circuits with 2 input lines each. Operates with a single 5V supply voltage (4.5V to 5.5V) and offers a bandwidth of 100MHz. This surface mount component in a TSSOP package provides 24mA high and low level output current. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments CD74ACT157PW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT157PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
