
Quad non-inverting 2-input multiplexer, a surface mount logic IC featuring 4 independent circuits. This component offers 8 inputs and 4 outputs, with a bandwidth of 100MHz and a propagation delay of 9.5ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it supports high and low level output currents of 24mA. Packaged in a 16-TSSOP with gold contact plating, it operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74ACT157PWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT157PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
