
Positive edge-triggered D-type flip-flop with 6 bits, featuring true, non-inverting outputs. This CMOS logic IC operates from a 1.5V to 5.5V supply range, with a typical 5V operating voltage and a maximum frequency of 80MHz. It offers ±24mA output current and a propagation delay of 14ns. Packaged in a 16-pin SOIC surface-mount format, this RoHS compliant component is designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74ACT174ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT174ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
