
3-Line to 8-Line Non-Inverting Decoder/Demultiplexer, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features 3 input lines and 8 output lines, supporting a single independent circuit. Offers a 100MHz bandwidth and 14.2ns propagation delay. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT238E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 110mW |
| Propagation Delay | 14.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 14.2ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT238E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
