
Octal non-inverting buffers/line drivers featuring 3-state outputs. This CMOS component offers 8 channels with 8 input and 8 output lines, organized into two 4-bit elements. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum power dissipation is 500mW, and it supports through-hole mounting in a 20-PDIP package. Key electrical specifications include a low-level output current of 24mA and a high-level output current of -24mA, with a propagation delay of 8.7ns.
Texas Instruments CD74ACT244EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT244EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
