
Dual 4-input multiplexer with 3-state outputs, featuring 8 total inputs and 2 independent circuits. This logic IC operates with a single supply voltage ranging from 4.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 18ns. Designed for through-hole mounting in a DIP package with gold contact plating, it supports high and low level output currents of 75mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is ideal for various digital logic applications.
Texas Instruments CD74ACT253E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
