
Quad 2-to-1 multiplexer, featuring inverted outputs. This surface mount SOIC-16 package offers 4 independent output lines, each controlled by 2 input lines. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides high output current capability of 75mA for both high and low levels. With a propagation delay of 9.3ns, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT258M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT258M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.