Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 85MHz with a propagation delay of 13.5ns and a turn-on delay time of 3.4ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers output currents of 24mA (low level) and -24mA (high level). Packaged in a 20-lead PDIP for through-hole mounting, this RoHS-compliant component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74ACT273EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 85MHz |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT273EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.