8-bit D-type flip-flop IC, featuring positive edge triggering and true, non-inverting outputs. Operates with a 5V supply voltage, ranging from 1.5V to 5.5V, and supports frequencies up to 85MHz. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 20-pin SOIC surface-mount format, this CMOS logic component boasts a propagation delay of 13.5ns and a turn-on delay time of 3.4ns, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD74ACT273ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT273ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.