
The CD74ACT273MPWREP is an 8-bit latch from Texas Instruments, operating at frequencies up to 85MHz with a positive edge trigger. It can source 24mA at high level and 24mA at low level. The device is available in a TSSOP package, suitable for surface mount applications. The latch is rated for operation between -55°C and 125°C. It is part of the 74ACT series and is packaged in cut tape quantities.
Texas Instruments CD74ACT273MPWREP technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 74ACT |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT273MPWREP to view detailed technical specifications.
No datasheet is available for this part.
