The CD74ACT273SM is a 20-bit D flip-flop with a supply voltage range of 4.5 to 5.5V and a propagation delay of 13.5ns. It is packaged in a SSOP-20 package and has a maximum operating temperature of 125°C. The device is designed for use in military-grade applications and has a maximum output current of 24μA. It is a part of the ACT family of logic ICs and has a maximum frequency of 85 MHz.
Texas Instruments CD74ACT273SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| Max Frequency@Nom-Sup | 85000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74ACT273SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.