
The CD74ACT280M96 is a dual 2-bit error detection IC from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a maximum power dissipation of 115mW and a maximum operating temperature of 125°C. It is packaged in a SOIC-14 package and is RoHS compliant. The IC has a propagation delay of 21.6ns and a quiescent current of 8uA.
Texas Instruments CD74ACT280M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT280M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
