
9-bit parity generator/checker IC with complementary outputs, featuring CMOS technology and a 5V operating supply voltage. Surface mountable in a 14-pin SOIC package, it offers a high level output current of -24mA and a low level output current of 24mA. Operating across a temperature range of -55°C to 125°C, this component boasts a propagation delay of 21.6ns.
Texas Instruments CD74ACT280MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 21.6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 21.6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT280MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
