
The CD74ACT297M96 is a 1-bit clock driver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a nominal supply current of 80uA and a maximum supply voltage of 5.5V. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It has a maximum frequency of 45MHz and a nominal operating supply voltage of 5V.
Texas Instruments CD74ACT297M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 55MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT297M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
