
8-bit universal shift/storage register with common parallel I/O pins and asynchronous reset. Features bidirectional data flow, 3-state outputs, and a CMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 20-SOIC surface mount configuration with gold contact plating. Extended temperature range from -55°C to 125°C.
Texas Instruments CD74ACT299M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT299M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
