
8-bit bidirectional shift/storage register, CMOS technology, featuring 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a propagation delay of 12.9ns and a turn-on delay time of 18.6ns. Packaged in a 20-pin SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component functions across a temperature range of -55°C to 125°C.
Texas Instruments CD74ACT299M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.9ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT299M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
