
Quad 2-Input OR Gate IC, featuring 4 independent OR gates, each with 2 inputs and 1 output. This CMOS logic device operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). With a propagation delay of 12.1ns and turn-on delay of 11ns, it is housed in a 14-PDIP through-hole package measuring 19.3mm x 6.35mm x 4.57mm. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is lead-free.
Texas Instruments CD74ACT32E technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT32E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
