Octal transparent latch with 3-state outputs, featuring 8 independent D-type latch circuits. This CMOS technology component operates with a supply voltage of 5V (4.5V to 5.5V) and offers a high level output current of -24mA and low level output current of 24mA. Designed for through-hole mounting in a 20-PDIP package with gold contact plating, it boasts a propagation delay of 13.5ns and a turn-on delay time of 3ns. The device supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74ACT373E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT373E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.