
Octal transparent latches featuring 3-state outputs, designed with CMOS technology. This D-type latch offers 8 independent circuits, each with 8 input and 8 output lines. Operating with a supply voltage of 5V (4.5V to 5.5V), it provides a high level output current of -24mA and a low level output current of 24mA. The component is housed in a surface-mount SOIC package, suitable for operation across a wide temperature range from -55°C to 125°C, with a propagation delay of 13.5ns.
Texas Instruments CD74ACT373ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT373ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
