
8-channel, 3-state buffer/inverter IC with CMOS technology, operating from 4.5V to 5.5V. Features TTL-compatible CMOS inputs and 3-state outputs, supporting 24mA high and low level output current. This surface-mount device in a 20-SOIC package offers a propagation delay of 7.2ns and a turn-on delay time of 13.4ns. Designed for a wide temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments CD74ACT540M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT540M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
