
Octal non-inverting buffers/line drivers featuring 3-state outputs. This CMOS integrated circuit operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -55°C to 125°C. It offers 8 non-inverting buffer channels, each with 8 bits, and provides 24mA of low-level output current and -24mA of high-level output current. The component is designed for surface mounting in a 20-SOIC package with gold contact plating, packaged on tape and reel.
Texas Instruments CD74ACT541M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT541M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
