The CD74ACT541SM is a 20-pin SSOP military-grade 8-bit bus driver IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a supply voltage range of 4.5V to 5.5V and a propagation delay of 8.2ns. The device has a load capacitance of 50pF and can handle a maximum output current of 24μA. It is designed for use in high-reliability applications and is compliant with military temperature grades.
Texas Instruments CD74ACT541SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 8.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74ACT541SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.