
Octal non-inverting D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and 8 bits per element. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and offers a 110MHz frequency. It provides 24mA output current (both high and low) and a 2.8ns turn-on delay. Packaged in a 20-pin DIP with gold contact plating, this through-hole mount component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT574E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.2ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT574E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
