
Octal non-inverting bus transceiver featuring 8-bit bidirectional data transfer with 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a 20-SOIC package with gold contact plating, it boasts a wide operating temperature range of -55°C to 125°C and a propagation delay of 10.6ns.
Texas Instruments CD74ACT623M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT623M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
