
8-bit registered transceiver with true output, featuring CMOS technology and a 74ACT series designation. This bidirectional buffer/line driver operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of 24mA and a low level output current of 24mA, with a 3-state output type. The component has a propagation delay of 12.5ns and a turn-on delay time of 15.5ns, with a maximum power dissipation of 500mW. Packaged in a 24-pin PDIP for through-hole mounting, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74ACT646ENE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT646ENE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.