8-bit registered bus transceiver featuring inverted output polarity. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 12.5ns, with a typical delay of 15.5ns at nominal supply. The component supports bidirectional data flow with independent control and positive edge triggering. Encased in a 24-terminal PDIP package, it is rated for a military temperature grade, functioning between -55°C and 125°C.
Texas Instruments CD74ACT651EN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.64 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15.5 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74ACT651EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.