Octal non-inverting bus transceiver/register featuring 8-bit bidirectional data flow with 3-state outputs. This CMOS technology component operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA. The device is housed in a 24-SOIC package with gold contact plating, suitable for surface mounting and operating across a -55°C to 125°C temperature range. Packaging is provided on tape and reel.
Texas Instruments CD74ACT652M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT652M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
