Dual positive-edge-triggered D-type flip-flops with set and reset functionality. This CMOS logic IC operates from a 4.5V to 5.5V supply, featuring a maximum frequency of 85MHz and a propagation delay of 9.5ns. Designed for surface mounting in a 14-SOIC package, it offers 24mA of output current at both high and low levels. The component is lead-free, RoHS compliant, and rated for an operating temperature range of -40°C to 125°C.
Texas Instruments CD74ACT74QM96G4Q1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT74QM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
