Quad 2-input XOR gates, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features include a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 14.6ns. This surface mount component is housed in a 14-SOIC package with gold contact plating. It offers a low-level output current of 24mA and a high-level output current of -24mA, with a quiescent current of 4uA. RoHS compliant and lead-free.
Texas Instruments CD74ACT86M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.6ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT86M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.