
Octal non-inverting buffer/line driver featuring 3-state outputs. This integrated circuit operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. It offers 8 channels with a low-level output current of 64mA and a high-level output current of -15mA. The component supports through-hole mounting in a 20-pin PDIP package with gold contact plating. Designed for logic buffering, it boasts a propagation delay of 3.8ns and a turn-on delay time of 6.5ns. Operating temperature range is 0°C to 70°C, and it is RoHS compliant.
Texas Instruments CD74FCT244ATE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244ATE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
