Octal buffer/driver IC featuring 3-state outputs and non-inverting logic. This through-hole mounted component offers 8 channels with 4 bits per element, providing 8 input and 8 output lines. It operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V, and delivers a low-level output current of 64mA and a high-level output current of -15mA. With a propagation delay of 3.8ns, this CMOS technology device is suitable for operation between 0°C and 70°C.
Texas Instruments CD74FCT244ATEE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244ATEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.