Octal non-inverting buffer/line driver with 3-state outputs. Features 8 channels, 8 input lines, and 8 output lines. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a low level output current of 64mA and high level output current of -15mA. This surface mount device is packaged in a 20-SOIC with gold contact plating, measuring 12.8mm in length, 7.5mm in width, and 2.65mm in height. Operating temperature range is 0°C to 70°C, with a propagation delay of 3.8ns.
Texas Instruments CD74FCT244ATM technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 6.2ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.