8-bit, dual 4-bit buffer/line driver with true, non-inverting outputs. Features 3-state output capability and a propagation delay of 3.8ns. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports low-level output current of 64mA and high-level output current of -15mA. Surface mountable in a 20-pin SOIC package, this CMOS technology component is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments CD74FCT244ATM96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244ATM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.