
Octal non-inverting buffer/line driver with 3-state outputs. Features 8 channels, 2 elements with 4 bits per element, and 8 input/output lines. Operates at 5V supply voltage (4.75V to 5.25V) with a propagation delay of 8ns and turn-on delay of 4.5ns. Offers high level output current of -15mA and low level output current of 64mA. Packaged in a 20-PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and lead-free.
Texas Instruments CD74FCT244E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.5ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.