
8-bit, dual 4-bit buffer/line driver IC with 3-state, non-inverting outputs. Features a 4.5ns propagation delay and operates from a 4.75V to 5.25V supply. This through-hole component is housed in a 20-pin PDIP package and supports a high-level output current of -15mA and a low-level output current of 64mA. Designed for 0°C to 70°C operation, it is RoHS compliant.
Texas Instruments CD74FCT244EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.