
Octal non-inverting buffer/line driver featuring 3-state outputs. This integrated circuit operates with a 5V supply voltage, offering 8 channels with 8 input and 8 output lines. Key specifications include a propagation delay of 4.5ns and a low level output current of 64mA. Designed for surface mounting, it comes in a 20-SOIC package with gold contact plating and operates within a temperature range of 0°C to 70°C.
Texas Instruments CD74FCT244M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
