Octal D-Type Flip-Flop IC, featuring 8 bits and positive edge clock triggering. This CMOS logic component operates at a frequency of 70MHz with a propagation delay of 13ns and turn-on delay of 7ns. It supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V, and offers a high-level output current of -15mA and a low-level output current of 48mA. Packaged in a 20-pin DIP with gold contact plating, this RoHS compliant device is designed for through-hole mounting and operates between 0°C and 70°C.
Texas Instruments CD74FCT273E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT273E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.