Octal D-Type Flip-Flop with 3-State Outputs, featuring positive edge clock triggering and non-inverting logic. This surface mount device operates at a maximum frequency of 70MHz with a 5V supply voltage, supporting a 4.75V to 5.25V range. It offers a high level output current of -15mA and a low level output current of 48mA. The component is RoHS compliant and packaged in a 20-SOIC format.
Texas Instruments CD74FCT374M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT374M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.