
8-bit D-type flip-flop latch, surface mount, operating at 70MHz with a 6.6ns propagation delay. Features single-ended inputs and non-inverting outputs, supporting a 4.75V to 5.25V supply voltage range. Offers 15mA low-level and -15mA high-level output current, with a total output current of 48mA. Packaged in a 20-pin SOIC, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments CD74FCT374M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT374M96E4 to view detailed technical specifications.
No datasheet is available for this part.
