
8-bit bidirectional bus transceiver with 3-state outputs, featuring an inverting logic function. This surface mount SOIC package IC operates with a 5V supply voltage (4.75V to 5.25V) and offers 64mA high and low level output current. Designed for reliable performance, it boasts a 5.3ns propagation delay and operates within a temperature range of 0°C to 70°C.
Texas Instruments CD74FCT623ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT623ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
