
8-bit transceiver, CMOS technology, featuring true output and 3-state capability. This bidirectional buffer/line driver operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V. It offers high and low level output currents of 64mA, with a propagation delay of 5.3ns. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Texas Instruments CD74FCT623MG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT623MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
