Octal non-inverting bus transceiver, featuring 8 bits and 2 ports, operates bidirectionally with independent control. This registered bus transceiver offers 3-state outputs and a positive edge trigger. With a supply voltage range of 4.75V to 5.25V and a nominal 5V, it boasts a propagation delay of 9ns. The 24-terminal, 24-pin SOIC package is designed for commercial temperature grades, operating from 0°C to 70°C.
Texas Instruments CD74FCT646M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74FCT646M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.