
Bi-directional, 8-channel, 3-state bus transceiver/register with positive-edge triggering and non-inverting polarity. This CMOS logic IC features a single element per chip and is housed in a 24-pin SOIC (Small Outline IC) package with gull-wing leads, suitable for surface mounting. The lead-frame SMT package has a pin pitch of 1.27mm and dimensions of 15.6mm (L) x 7.6mm (W) x 2.35mm (H) (Max). Operating temperature range is 0°C to 70°C.
Texas Instruments CD74FCT652M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AD |
| Logic Family | FCT |
| Logic Function | Bus Transceiver/Register |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CD74FCT652M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.