8-bit registered bus transceiver featuring FCT logic family. This BiCMOS device offers independent control for its two bidirectional ports, with a positive edge trigger. It operates from a 4.75V to 5.25V supply, with a nominal voltage of 5V. The transceiver boasts a propagation delay of 9ns at nominal supply voltage and a maximum output low current (Iol) of 0.064A. Housed in a 24-pin PDIP package, it supports commercial temperature grades from 0°C to 70°C.
Texas Instruments CD74FCT654EN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.64 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74FCT654EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.